
This 18Mb parallel DDR SRAM operates at frequencies up to 300MHz with a supply voltage range of 1.7V to 1.9V. It is packaged in a commercial temperature grade, surface mount FBGA-165 package. The device is not RoHS compliant and contains lead.
Cypress CY7C1318JV18-300BZC technical specifications.
| Access Time | 0.45ns |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 300MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | DDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 119 |
| RoHS Compliant | No |
| Supply Voltage-Nom | 1.8V |
| Temperature Grade | COMMERCIAL |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1318JV18-300BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
