
The CY7C1318JV18-300BZXC is an 18Mb synchronous SRAM with a 20-bit address bus width and 18-bit word size. It operates at a frequency of 300MHz with a maximum supply voltage of 1.9V and a minimum supply voltage of 1.7V. The device is packaged in a lead-free FBGA-165 package and is RoHS compliant. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Cypress CY7C1318JV18-300BZXC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 300MHz |
| Max Frequency | 300MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 655mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1318JV18-300BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
