
25ns Dual-Port SRAM, 8Kb memory density, featuring a 20-bit address bus and 8-bit word size. This asynchronous CMOS integrated circuit offers 1000 words of memory with a 1MHz frequency. Packaged in a 52-pin PQFP (52-pin Quad Flat Package) measuring 10mm x 10mm x 2mm, it supports a 4.5V to 5.5V operating supply voltage. The component is lead-free, RoHS compliant, and designed for surface mount applications.
Sign in to ask questions about the Cypress CY7C131E-25NXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C131E-25NXC technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Address Bus Width | 20b |
| Package/Case | PQFP |
| Density | 8Kb |
| Frequency | 1MHz |
| Height | 2mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 170mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Width | 10mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C131E-25NXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
