
The CY7C131E-25NXCT is an 8Kb SDR SRAM IC with a 20-bit parallel interface. It operates within a temperature range of 0°C to 70°C and can be supplied with a voltage between 4.5V and 5.5V. The IC is packaged in a PQFP and is available in a tape and reel format with 750 units per package. It is compliant with RoHS regulations and is suitable for surface mount applications.
Sign in to ask questions about the Cypress CY7C131E-25NXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C131E-25NXCT technical specifications.
| Access Time | 25ns |
| Address Bus Width | 20b |
| Package/Case | PQFP |
| Density | 8Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C131E-25NXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
