8Kb Dual-Port SRAM, featuring 55ns access time and an 8-bit word size. This asynchronous, volatile memory offers a 20-bit address bus and operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. Packaged in a 52-pin PQFP (MO-108) for surface mounting, this lead-free and RoHS-compliant component is designed for a 0°C to 70°C operating temperature range.
Sign in to ask questions about the Cypress CY7C131E-55NXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C131E-55NXC technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 20b |
| Package/Case | PQFP |
| Density | 8Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 8Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C131E-55NXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
