
The CY7C131E-55NXCT is an 8Kb SDR SRAM with an access time of 55ns. It operates from a 5V supply voltage and has a maximum supply current of 275mA. The device is packaged in a PQFP package and is suitable for surface mount applications. The CY7C131E-55NXCT is rated for operation over a temperature range of 0°C to 70°C. It is compliant with RoHS regulations and is available in tape and reel packaging.
Sign in to ask questions about the Cypress CY7C131E-55NXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C131E-55NXCT technical specifications.
| Access Time | 55ns |
| Address Bus Width | 20b |
| Package/Case | PQFP |
| Density | 8Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 275mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C131E-55NXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.