
18Mb DDR SRAM, 512K x 36 configuration, offering a rapid 0.45ns access time and operating at up to 267MHz. This synchronous memory features a 19-bit address bus and is housed in a compact FBGA package for surface mounting. Designed for commercial temperature ranges (0°C to 70°C), it operates from a 1.7V to 1.9V supply voltage, with a nominal 1.8V. This RoHS compliant, lead-free component is a high-performance volatile memory solution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1320CV18-267BZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 0.45ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 267MHz |
| Lead Free | Lead Free |
| Max Frequency | 267MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 855mA |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1320CV18-267BZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
