
18Mb DDR SRAM, 512K x 36 configuration, offering a fast 0.45ns access time. This synchronous memory operates at up to 250MHz with a 1.8V supply voltage, featuring a 19-bit address bus and a parallel interface. Packaged in an FBGA for surface mounting, it supports a wide operating temperature range from -40°C to 85°C.
Cypress CY7C1320KV18-250BZI technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | DDR, , RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 460mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1320KV18-250BZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
