
18Mb DDR SRAM, featuring a 0.45ns access time and 250MHz maximum frequency. This synchronous memory component offers a 512K x 36 configuration with a 19-bit address bus. It operates at 1.8V, supports surface mount installation via an FBGA package, and is RoHS compliant.
Cypress CY7C1320KV18-250BZXI technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | RAM, , DDR |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 460mA |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1320KV18-250BZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
