Cypress CY7C1320V18-167BZC technical specifications.
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 18Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1320V18-167BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.