The CY7C1325F-133AC is a 100-pin TQFP cache SRAM from Cypress, featuring 262144 words of memory and operating within a supply voltage range of 3.135 to 3.6V. This commercial-grade device has a maximum supply current of 0.225A and a maximum standby current of 0.04mA. It supports parallel access and has a maximum clock frequency of 133 MHz, with an access time of up to 6.5 ns. The device is packaged in a 14 x 20 mm, 1.40 mm height, plastic TQFP-100 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1325F-133AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.225 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.04 |
| Access Time-Max | 6.5 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1325F-133AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.