
Synchronous SRAM with 4Mb density, featuring a 256K x 18 configuration and 8ns access time. This dual-port memory operates at 100MHz with a 3.3V supply voltage, supporting parallel interface. Packaged in a 100-pin TQFP for surface mounting, it is lead-free and RoHS compliant, suitable for commercial temperature ranges (0°C to 70°C).
Sign in to ask questions about the Cypress CY7C1325G-100AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1325G-100AXC technical specifications.
| Access Time | 8ns |
| Access Time-Max | 8ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 4Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4.5Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 205mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1325G-100AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
