
4-Mbit (256Kx18) Flow-Through Synchronous SRAM, offering 8ns access time and operating at up to 100MHz. This volatile memory features an 18-bit address bus, parallel interface, and dual ports. Designed for industrial temperature ranges (-40°C to 85°C), it operates from a 3.135V to 3.6V supply. The component is available in a TQFP package for surface mounting and is RoHS compliant.
Sign in to ask questions about the Cypress CY7C1325G-100AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1325G-100AXI technical specifications.
| Access Time | 8ns |
| Access Time-Max | 8ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 4Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4.5Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| RoHS Compliant | Yes |
| Supply Current | 205mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1325G-100AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
