
4-Mbit (256K x 18) Flow-Through Synchronous SRAM, operating at 100MHz with an 8ns access time. Features an 18-bit address bus, parallel interface, and dual ports. This volatile memory component is available in a TQFP package for surface mounting, with an industrial temperature range of -40°C to 85°C and a 3.3V nominal supply voltage.
Sign in to ask questions about the Cypress CY7C1325G-100AXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1325G-100AXIT technical specifications.
| Access Time | 8ns |
| Access Time-Max | 8ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 4Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4.5Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Supply Current | 205mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1325G-100AXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
