The CY7C1325G-133AC is a 256Kx18 SRAM with a density of 4M bits. It operates at a typical supply voltage of 3.3V and has a maximum operating temperature of 70C. The device is packaged in a TQFP package with 100 pins. It has a maximum access time of 6.5ns and a minimum operating temperature of 0C. The CY7C1325G-133AC is suitable for use in a variety of applications where high-density memory is required.
Checking distributor stock and pricing after the page loads.
| Density | 4Mbit |
| Type | SRAM |
| Organization | 256Kx18 |
| Maximum Access Time | 6.5ns |
| Density in Bits | 4194304bit |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3.135V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 100 |
| Package/Case | TQFP |
| Package Family Name | QFP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |