
High-speed 4Mb SRAM with 6.5ns access time, operating at 133MHz. This synchronous, volatile memory features an 18-bit address bus and 256,000 words, supporting parallel interface. Packaged in a 100-pin TQFP for surface mounting, it operates from a 3.3V supply voltage and is RoHS compliant. Ideal for cache applications, it offers a commercial temperature grade with a maximum operating temperature of 70°C.
Sign in to ask questions about the Cypress CY7C1325G-133AXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1325G-133AXCT technical specifications.
| Access Time | 6.5ns |
| Access Time-Max | 6.5ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 4Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4.5Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 225mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1325G-133AXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
