
High-performance 4.5Mb Cache SRAM, featuring 256K words x 18 bits, offers a rapid 6.5ns access time and operates at up to 133MHz. This synchronous, volatile memory utilizes a parallel interface and is housed in a 100-pin TQFP surface-mount package. Designed for demanding applications, it supports an operating supply voltage of 3.3V with a range of 3.135V to 3.6V and operates across a wide temperature range of -40°C to 85°C.
Cypress CY7C1325H-133AXI technical specifications.
| Access Time | 6.5ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 4194304b |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4.5Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 144 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 225mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1325H-133AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
