The CY7C1327-133AC is a 100-pin quad TQFP SRAM from Cypress, operating at a maximum supply voltage of 3.63V and a maximum clock frequency of 133MHz. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has a maximum standby current of 0.0025mA and a maximum access time of 4ns. It is a commercial-grade memory IC with a parallel interface and a common I/O type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1327-133AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.375 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0025 |
| Access Time-Max | 4 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1327-133AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.