
4Mb CMOS SRAM, 256K x 18 configuration, offering 4ns access time and 133MHz frequency. This parallel interface memory operates at 3.3V with a supply voltage range of 3.14V to 3.6V. Packaged in a 100-pin TQFP (14x20mm, 1.4mm height) for surface mounting, it supports a temperature range of 0°C to 70°C.
Cypress CY7C1327B-133AC technical specifications.
| Access Time | 4ns |
| Access Time-Max | 4ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 4Mb |
| Frequency | 133MHz |
| Height | 1.4mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | RAM, |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 375mA |
| Width | 20mm |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1327B-133AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
