
High-speed, 4.5Mb synchronous SRAM with a 3.5ns access time, designed for parallel interface applications. This CMOS component features an 18-bit address bus and operates at a maximum frequency of 166MHz. Packaged in a TQFP surface-mount format, it offers a memory density of 4.5Mb and supports a 3.3V operating supply voltage. The device is lead-free, RoHS compliant, and rated for commercial temperature operation (0°C to 70°C).
Cypress CY7C1327G-166AXCT technical specifications.
| Access Time | 3.5ns |
| Access Time-Max | 3.5ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 4.5Mb |
| Frequency | 166MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4.5Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 240mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1327G-166AXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
