The CY7C1329-60AC is a 64K cache SRAM with a supply voltage range of 3.135V to 3.6V and a maximum supply current of 0.21A. It operates at a maximum clock frequency of 60MHz and has an access time of 10ns. The device is packaged in a 100-pin TQFP and has a commercial temperature grade. It is designed for use in parallel mode and has a standby current of 0.0025A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1329-60AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1329-60AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.21 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | CACHE SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0025 |
| Access Time-Max | 10 |
| Clock Frequency-Max (fCLK) | 60 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1329-60AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.