This 100-pin LQFP Cache SRAM from Cypress features 64K words of memory, operating within a supply voltage range of 3.135 to 3.6V and a maximum supply current of 0.23mA. The device is rated for commercial temperature grade, with an operating temperature range of 0 to 70°C. It has a maximum access time of 8.5ns and a maximum clock frequency of 2Hz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1329-66AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1329-66AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.23 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | CACHE SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0025 |
| Access Time-Max | 8.5 |
| Clock Frequency-Max (fCLK) | 2 |
| I/O Type | COMMON |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1329-66AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.