
2Mb Cache SRAM, featuring 4ns access time and 133MHz maximum frequency. This synchronous, volatile memory component offers a 16-bit address bus and a 32-bit word size, supporting 64,000 words. Operating from a 3.135V to 3.6V supply voltage, it is housed in a lead-free TQFP package suitable for surface mounting. Designed for commercial temperature ranges (0°C to 70°C), this RoHS compliant SRAM is ideal for high-speed cache applications.
Cypress CY7C1329H-133AXC technical specifications.
| Access Time | 4ns |
| Access Time-Max | 4ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 2Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 225mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Weight | 0.023175oz |
| Word Size | 32b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1329H-133AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
