
2Mb Synchronous SRAM, 64K x 32 configuration, offering 4ns access time and 133MHz maximum frequency. This CMOS component features a parallel interface, 16-bit address bus, and 3.3V operating supply voltage. Packaged in a lead-free TQFP (100-pin) for surface mounting, it operates within a 0°C to 70°C temperature range.
Cypress CY7C1329H-133AXCT technical specifications.
| Access Time | 4ns |
| Access Time-Max | 4ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 2Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 225mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 32b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1329H-133AXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
