
2Mb Synchronous SRAM, 64K x 32-bit, featuring 3.5ns access time and 166MHz maximum frequency. This volatile memory component offers a parallel interface and operates at 3.3V, with a supply voltage range of 3.135V to 3.6V. Packaged in a 100-pin TQFP (PQFP100) for surface mounting, it is lead-free and RoHS compliant, suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Cypress CY7C1329H-166AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1329H-166AXC technical specifications.
| Access Time | 3.5ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 2Mb |
| Frequency | 166MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 240mA |
| Sync/Async | Synchronous |
| Word Size | 32b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1329H-166AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
