The CY7C133-25JI is a 2048x2000 dual-port SRAM IC with a 5V supply voltage and industrial temperature grade. It features a quad package with 68 terminals and a maximum supply current of 0.29A. The device operates within a temperature range of -40°C to 85°C and has a maximum access time of 25ns. It is designed for parallel access and has a common I/O type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C133-25JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C133-25JI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2316 |
| Length | 24.2316 |
| Pin Count | 68 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.29 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | DUAL-PORT SRAM |
| Number of Ports | 2 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 25 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C133-25JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.