The CY7C1330-66AXC is a 64Kx32 2Mbit SRAM IC with a typical operating supply voltage of 3.3V and a maximum operating supply voltage of 3.465V. It has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. The device is packaged in a TQFP-100 package. This SRAM IC has a density of 2M bits and a maximum access time of 8.5ns.
Checking distributor stock and pricing after the page loads.
Cypress CY7C1330-66AXC technical specifications.
| Density | 2Mbit |
| Type | SRAM |
| Organization | 64Kx32 |
| Maximum Access Time | 8.5ns |
| Density in Bits | 2097152bit |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Supply Voltage | 3.135V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 100 |
| Package/Case | TQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.