The CY7C1334-133AC is a 100-pin quad TQFP SRAM with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a supply voltage of 3.3V, with a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The device has a maximum supply current of 0.4A and a maximum standby current of 0.005A. It features a memory IC type of ZBT SRAM with 64,000 words of code and 65,536 words of data, and has a parallel/serial interface type of parallel. The device is packaged in a 14 x 20 mm, 1.40 mm height, plastic TQFP-100 package.
Cypress CY7C1334-133AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.4 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | ZBT SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 4.2 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1334-133AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.