This 100-pin TQFP SRAM is a commercial-grade, 3.3V device with a maximum operating temperature of 70C. It features a parallel interface and a maximum access time of 7ns. The SRAM has a maximum supply current of 0.31A and a standby current of 0.005A. It is available in a 14x20mm package with a height of 1.40mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1334-80AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1334-80AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.31 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | ZBT SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 7 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1334-80AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.