The CY7C1334F-133AC is a 100-pin TQFP commercial temperature ZBT SRAM IC with 64K words of memory. It operates from a supply voltage of 3.135 to 3.6V and has a maximum supply current of 0.225A. The device has a maximum access time of 4ns and a maximum clock frequency of 133MHz. It is suitable for use in a variety of applications, including industrial control systems and automotive electronics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1334F-133AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.225 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.04 |
| Access Time-Max | 4 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1334F-133AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.