Standard SRAM, 64KX32, 6.5ns, CMOS, PQFP100
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.225 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.018 |
| Access Time-Max | 6.5 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| REACH | Compliant |
| Military Spec | False |