The CY7C1338-117AC is a 128Kx32 4Mbit SRAM IC with a typical operating supply voltage of 3.3V and a maximum access time of 7.5ns. It operates within a temperature range of 0 to 70°C and is packaged in a 100-pin TQFP. This SRAM IC has a density of 4Mbits and is suitable for applications requiring high-speed data storage and retrieval.
Checking distributor stock and pricing after the page loads.
Cypress CY7C1338-117AC technical specifications.
| Density | 4Mbit |
| Type | SRAM |
| Organization | 128Kx32 |
| Maximum Access Time | 7.5ns |
| Density in Bits | 4194304bit |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3.135V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 100 |
| Package/Case | TQFP |
| Package Family Name | QFP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.