
This 4Mb SRAM IC operates at a frequency of 100MHz and has a maximum operating temperature of 70°C. It is designed to function within a supply voltage range of 3.14V to 3.6V. The device is mounted using surface mount technology and is packaged in a TQFP package. The SRAM is volatile memory, meaning its contents are lost when power is removed.
Sign in to ask questions about the Cypress CY7C1338B-100AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1338B-100AC technical specifications.
| Access Time | 8ns |
| Package/Case | TQFP |
| Density | 4Mb |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1338B-100AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
