
4Mb Synchronous SRAM, 3.3V operating voltage, featuring 8ns access time and a 100MHz maximum frequency. This surface mount component utilizes a parallel interface with a 17-bit address bus and 32-bit word size, offering 128,000 words of memory. Packaged in a 100-pin TQFP on tape and reel, it operates within a 0°C to 70°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1338G-100AXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1338G-100AXCT technical specifications.
| Access Time | 8ns |
| Access Time-Max | 8ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 205mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 32b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1338G-100AXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
