Sign in to ask questions about the Cypress CY7C1339F-133AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1339F-133AC technical specifications.
| Access Time | 4ns |
| Address Bus Width | 17b |
| Package/Case | LQFP |
| Density | 4Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4000000B |
| Memory Type | RAM, |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 225mA |
| Sync/Async | Synchronous |
| Word Size | 32b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1339F-133AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
