Synchronous SRAM chip, 4Mb density, 128K x 32 configuration, offering 4.5ns access time and 100MHz maximum frequency. Features a 3.3V operating voltage, 3.135V to 3.6V supply range, and a 32-bit word size. This surface mount TQFP package component is ideal for high-speed memory applications.
Cypress CY7C1339G-100AXC technical specifications.
| Access Time | 4.5ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Supply Current | 205mA |
| Sync/Async | Synchronous |
| Word Size | 32b |
| RoHS | Compliant |
No datasheet is available for this part.
