
4Mb SRAM, 128K x 32, featuring a 4ns access time and 133MHz frequency. This synchronous, parallel interface memory utilizes a pipelined architecture and operates with a 3.3V supply voltage. Packaged in a 100-pin TQFP with gull wing terminals, it supports surface mounting and is lead-free, RoHS compliant, and rated for commercial temperature ranges (0°C to 70°C).
Sign in to ask questions about the Cypress CY7C1339G-133AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1339G-133AXC technical specifications.
| Access Time | 4ns |
| Access Time-Max | 4ns |
| Additional Feature | PIPELINED ARCHITECTURE |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| JESD-30 Code | R-PQFP-G100 |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Memory Width | 32 |
| Min Operating Temperature | 0°C |
| Max Supply Current | 225mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Ports | 4 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Packaging | Tray |
| Parallel/Serial | PARALLEL |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 225mA |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Weight | 0.023175oz |
| Width | 14mm |
| Word Size | 32b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1339G-133AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
