
128K x 32 ZBT SRAM, 4Mb density, featuring a 4ns access time and 133MHz maximum frequency. This synchronous, volatile SRAM offers a parallel interface with a 17-bit address bus and 32-bit word size. Packaged in a 100-pin TQFP (MS-026) for surface mounting, it operates from 3.135V to 3.6V with a typical 3.3V supply. RoHS compliant and lead-free, this component is supplied on tape and reel.
Sign in to ask questions about the Cypress CY7C1339G-133AXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1339G-133AXCT technical specifications.
| Access Time | 4ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 225mA |
| Sync/Async | Synchronous |
| Word Size | 32b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1339G-133AXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
