
The CY7C1339G-133AXE is a 4Mb SDR volatile SRAM IC with a maximum operating frequency of 133MHz and access time of 4ns. It is packaged in a lead-free TQFP-100 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 3.135V and 3.6V. The SRAM is RoHS compliant and has a memory size of 4Mb.
Sign in to ask questions about the Cypress CY7C1339G-133AXE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1339G-133AXE technical specifications.
| Access Time | 4ns |
| Package/Case | TQFP |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Package Quantity | 72 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1339G-133AXE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
