The CY7C1339G-133AXET is a 4Mb SDR SRAM IC with an access time of 4ns and a maximum frequency of 133MHz. It operates within a supply voltage range of 3.135V to 3.6V and is packaged in a TQFP package for surface mount applications. The device is lead free and is available in quantities of 750 per tape and reel. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Cypress CY7C1339G-133AXET technical specifications.
| Access Time | 4ns |
| Package/Case | TQFP |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.
