
High-speed, 4Mb CMOS SRAM with a 4ns access time, operating at 133MHz. This synchronous, parallel interface memory features a 128K x 32 configuration, ideal for cache applications. Packaged in a 100-pin TQFP (PQFP100) for surface mounting, it supports a wide operating voltage range of 3.135V to 3.6V and an industrial temperature grade from -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Cypress CY7C1339G-133AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1339G-133AXI technical specifications.
| Access Time | 4ns |
| Access Time-Max | 4ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| RoHS Compliant | Yes |
| Supply Current | 225mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 32b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1339G-133AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
