This 100-pin quad cache SRAM from Cypress operates within a commercial temperature range of 0 to 70 degrees Celsius. It features a supply voltage of 3.135 to 3.6 volts and a maximum clock frequency of 133 MHz. The device has a maximum standby current of 0.0005 mA and an access time of up to 4 ns. It is available in a 14 x 20 mm, 1.40 mm height, plastic TQFP-100 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1339L-133AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.375 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0005 |
| Access Time-Max | 4 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1339L-133AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.