
The CY7C1345B-100AC is a 4Mb parallel SRAM with an access time of 100us. It operates within a supply voltage range of 3.14V to 3.6V and is packaged in a lead-free LQFP package. The device is designed for surface mount applications and has a maximum operating temperature of 70°C. It is not RoHS compliant. The SRAM is available in a tray packaging format with a memory size of 4500000B.
Sign in to ask questions about the Cypress CY7C1345B-100AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1345B-100AC technical specifications.
| Access Time | 100us |
| Package/Case | LQFP |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4500000B |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1345B-100AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.