The CY7C1345B-100AXIT is a 128Kx36 SRAM device with a density of 4.5M bits. It operates over a supply voltage range of 3.135 to 3.6 volts and is specified for use in temperatures from -40 to 85 degrees Celsius. The device is packaged in a 100-pin TQFP package.
Cypress CY7C1345B-100AXIT technical specifications.
| Density | 4.5Mbit |
| Type | SRAM |
| Organization | 128Kx36 |
| Maximum Access Time | 8ns |
| Density in Bits | 4718592bit |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3.135V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 100 |
| Package/Case | TQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.