Cache Mem 4.5Mbit 3.3V SRAM 119-Pin BGA T/R
Checking distributor stock and pricing after the page loads.
Cypress CY7C1345B-100BGIT technical specifications.
| Density | 4.5Mbit |
| Type | SRAM |
| Organization | 128Kx36 |
| Maximum Access Time | 8ns |
| Density in Bits | 4718592bit |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3.135V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 119 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.