
4Mb Synchronous SRAM, 3.3V operating voltage, featuring 8ns access time and 100MHz maximum frequency. This surface mount TQFP package offers a 17-bit address bus, 36-bit word size, and 4 ports. It is RoHS compliant and designed for commercial temperature ranges from 0°C to 70°C.
Cypress CY7C1345G-100AXC technical specifications.
| Access Time | 8ns |
| Access Time-Max | 8ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4.5Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 205mA |
| Supply Voltage-Nom | 3.63V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1345G-100AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.