Cypress CY7C1345G-100BGXCT technical specifications.
| Access Time | 8ns |
| Address Bus Width | 17b |
| Package/Case | BGA |
| Density | 4Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4.5Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1345G-100BGXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
