
High-speed, 4Mb synchronous SRAM with a 7.5ns access time and 117MHz maximum frequency. Features a 128K x 36-bit organization, 17-bit address bus, and parallel interface. Packaged in a 100-pin TQFP for surface mounting, operating from 3.135V to 3.6V with a typical 3.3V supply. This RoHS compliant component offers four ports and operates within a 0°C to 70°C temperature range.
Cypress CY7C1345G-117AXC technical specifications.
| Access Time | 7.5ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4Mb |
| Frequency | 117MHz |
| Interface | Parallel |
| Max Frequency | 117MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | SDR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CY7C1345G |
| Supply Current | 220mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1345G-117AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
