The CY7C1345G-117AXCT is a 4Mb SDR SRAM with a 17-bit address bus width and a maximum operating frequency of 117MHz. It is packaged in a TQFP package and is lead-free. The device operates within a temperature range of 0°C to 70°C and requires a supply voltage of 3.3V. It is available in a tape and reel packaging format with 72 units per package.
Checking distributor stock and pricing after the page loads.
| Access Time | 7.5ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4Mb |
| Frequency | 117MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 117MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | SDR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tape and Reel |
| Series | CY7C1345G |
| RoHS | Compliant |
