
The CY7C1345S-100AXCT is a 4.5Mb volatile SRAM IC with an access time of 8ns and a frequency of 100MHz. It is packaged in a LQFP package and is suitable for surface mount applications. The IC operates over a temperature range of 0°C to 70°C. It is available in quantities of 750 per reel, packaged in tape and reel format.
Cypress CY7C1345S-100AXCT technical specifications.
| Access Time | 8ns |
| Package/Case | LQFP |
| Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4.5Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
